• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI Eurostar 690060E Alu spirit level 60 cm 0.5 mm/m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Alu spirit level

Length

60 cm

Level accuracy

0.5 mm/m

Material

Aluminium

Manufacturer's standards (no certificate)

Type

Eurostar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1340192 BMI Eurostar 690060E Alu spirit level 60 cm 0.5 mm/m

Description

Aluminum spirit level with laser marked bubble levels, thus very high measuring accuracy of 0.5 mm/m. 2% slope marking in the horizontal level. Durable through strong wall and shock-absorbing rubber caps.

Features

  • Number of levels: 2.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)