• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI Incli Tronic plus 601080 Digital level 0.5 mm/m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spirit level Incli Tronic plus

  • Ultrasonic-welded bubble levels

Technical specifications

Product type

Digital level

Level accuracy

0.5 mm/m

Material

Aluminium

Material properties

anodised

Power supply (details)

9 V

Reading range

80 cm

Type

Incli Tronic plus

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953824 BMI Incli Tronic plus 601080 Digital level 0.5 mm/m

Description

Measure angle in degrees, percent and mm/m inclination at the touch of a button.

This text is machine translated.

Scope of delivery

  • In sturdy, transparent plastic screw-in tube, including batteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 302.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)