• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI Magnet-Wasserwaage 20cm ULTRASONIC 692020M Spirit level incl. magnet 200 mm 0.5 mm/m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BMI ultrasound spirit level with magnet length 20 cm

  • 1 horizontal and 1 vertical spirit levelMagnet
  • This text is machine translated.

Technical specifications

Product type

Spirit level

Features

incl. magnet

Length

200 mm

Level accuracy

0.5 mm/m

Material

Aluminium

Material properties

magnetic

Width

22 mm

Height

50 mm

Dim

(L x W x H) 200 x 22 x 50 mm

Weight

0.171

Reading range

20 cm

Type

Magnet-Wasserwaage 20cm ULTRASONIC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859500 BMI Magnet-Wasserwaage 20cm ULTRASONIC 692020M Spirit level incl. magnet 200 mm 0.5 mm/m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)