• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boneco AH300 Comfort Filter Replacement filter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BONECO AH300

  • 4-in-1 filter: Particle filtration, odor reduction, anti-allergenic and anti-microbial impregnation
  • Inactivates free allergens up to 100%
  • Reduces the spread of microorganisms on the filter
  • Reduces fine dust (PM2.5) to 99%
  • Eliminates odors
  • Binds harmful gases such as ozone, nitrogen oxides or sulfur dioxide

Technical specifications

Product type

Replacement filter

Width

250 mm

Height

35 mm

Length

250 mm

Dim

(L x W x H) 250 x 250 x 35 mm

Weight

265 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316563 Boneco AH300 Comfort Filter Replacement filter

Description

The particle filter position, a high-performance filter medium reduces not only coarse particles such as dust, pollen or tire abrasion, but also smallest particles such as fine dust to almost 100%.
The second premium activated carbon layer: The use of high-quality activated carbon granules eliminates odors and harmful gases such as ozone, sulfur dioxide or nitrogen oxides.
The third, bio-functional location: The special bio-functional coating with natural polyphenol binds free allergens. The additional antimicrobial coating prevents the propagation of bacteria and molds on the filter.
Suitable for air purifier P300.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)