• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla B 233016 PC-V0-7024 Bocube 96018574 Outdoor casing 239 x 300 x 160 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(

1/3
Product type
Outdoor casing
Material
Polycarbonate V0
IP rating
IP66
IP68
Width
300 mm
Height
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B 233016 PC-V0-7024 bocube housing

  • Thanks to the hinge lock the lid cannot be lost and Ideal can be used as display casingA seal is possible and protects against unwanted accessParticularly suitable for recycling by using grade-pure plastics without die-cast metal partsWall brackets are available for all Bocube sizes. They are screwed into the holes on the bottom of the housingMounting plates and PCBs can be mounted in the lower section as well as in the upper sectionProtection class IP66; IP68- 1.2m (2h)PU foamed sealing

Technical specifications

Product type

Outdoor casing

Material

Polycarbonate V0

IP66

IP68

Factory colour

Graphite grey (RAL 7024)

Length

239 mm

Width

300 mm

Height

160 mm

Inside width

288.8 mm

Inside height

149 mm

Internal depth

187.4 mm

Content

1 pc(s)

Dim

(L x W x H) 239 x 300 x 160 mm

RoHS-compliant

Yes

Type

B 233016 PC-V0-7024 Bocube

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2634528 Bopla B 233016 PC-V0-7024 Bocube 96018574 Outdoor casing 239 x 300 x 160 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(

User & Safety Instructions

User & Safety Instructions 2634528 Bopla B 233016 PC-V0-7024 Bocube 96018574 Outdoor casing 239 x 300 x 160 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(

Download

Download 2634528 Bopla B 233016 PC-V0-7024 Bocube 96018574 Outdoor casing 239 x 300 x 160 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(

Download 2634528 Bopla B 233016 PC-V0-7024 Bocube 96018574 Outdoor casing 239 x 300 x 160 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(

Description

Unique innovative housing solution made of polycarbonate UL 94 V0, which can be used in a variety of applications. All cases have a lowered surface in the cover for mounting membrane keypads. The material PC V-0 is flame-resistant, self-extinguishing and suitable for use outdoors; f1-listing according to UL 746C. The unique, patented hinge lock fulfills a double function: Fast and comfortable mounting of the lid without tools & swivel-up of the lid with freely selectable hinge side. Thanks to the few parts, Bocube is very easy to mount without any tools. Opening using a flat-tip screwdriver.

This text is machine translated.

Scope of delivery

  • Upper and lower section
  • Hinge closures

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 297.96*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)