
Highlights & Details
BCD 165 G BOCARD SET
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
wallmount option
- Material
Acrylonitrile butadiene styrene
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
Grey-white (RAL 7035)
- Length
199 mm
- Width
199 mm
- Height (min.)
106.5 mm
- Height
179 mm
- Dimensions
199 x 179 x 106.5 mm
- Content
1 pc(s)
- Type
BCD 160 G
- Dim
(L x W x H) 199 x 199 x 179 mm
- RoHS-compliant
Yes
- Manufacturer part #
20162401.HMT1
- Depth
106.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595009 Bopla BCD 160 G Wall-mount enclosure 199 x 199 x 179 x 106.5 Acrylonitrile butadiene styrene Graphite grey (RAL 7024), G
Information
Information 2595009 Bopla BCD 160 G Wall-mount enclosure 199 x 199 x 179 x 106.5 Acrylonitrile butadiene styrene Graphite grey (RAL 7024), G
Download
Download 2595009 Bopla BCD 160 G Wall-mount enclosure 199 x 199 x 179 x 106.5 Acrylonitrile butadiene styrene Graphite grey (RAL 7024), G
Description
Features
- Control housing made of ABSSimilar to cover graphite gray RAL7024, lower part light gray similar RAL 7035Foamed gasket CR/PUProtection class IP66, IP68 -1.2m(2 hrs)
- This text is machine translated.
Scope of delivery
- 1 x compartment, 1 x base, 1 x compartment cover, 1 x ABS front plate, 1 x compartment plate, 4 x screws
Frequently Bought Together
(*All information is plus legal VAT)€ 87.15€ 79.47*
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































