
Highlights & Details
BCD 200 F BOCARD SET
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
waterproof
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Graphite grey (RAL 7024)
Grey-white (RAL 7035)
- Length
229 mm
- Width
229 mm
- Height (min.)
59 mm
- Height
203 mm
- Dimensions
229 x 203 x 59 mm
- Content
1 pc(s)
- Type
BCD 200 F
- Dim
(L x W x H) 229 x 229 x 203 mm
- RoHS-compliant
Yes
- Manufacturer part #
20202412.HMT1
- Depth
59 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595012 Bopla BCD 200 F Wall-mount enclosure 229 x 229 x 203 x 59 Acrylonitrile butadiene styrene Graphite grey (RAL 7024), Grey
Information
Information 2595012 Bopla BCD 200 F Wall-mount enclosure 229 x 229 x 203 x 59 Acrylonitrile butadiene styrene Graphite grey (RAL 7024), Grey
Download
Download 2595012 Bopla BCD 200 F Wall-mount enclosure 229 x 229 x 203 x 59 Acrylonitrile butadiene styrene Graphite grey (RAL 7024), Grey
Description
Features
- Control housing made of ABSFoil cover with lowered surface for mounting membrane keypadsFixing cams on the underside of the cover enable the mounting of printed circuit boards and mounting plates Similar to cover graphite gray RAL7024, lower part light gray similar RAL 7035Foamed gasket CR/PUProtection class IP65
- This text is machine translated.
Scope of delivery
- 1 x upper section, 1 x lower section, 4 x screws
Frequently Bought Together
(*All information is plus legal VAT)€ 64.86€ 59.47*
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































