
Highlights & Details
BCD 255 G BOCARD SET
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
wallmount option
- Material
Acrylonitrile butadiene styrene
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
Grey-white (RAL 7035)
- Width
264 mm
- Height
234 mm
- Dimensions
264 x 234 x 141 mm
- Content
1 pc(s)
- Type
BCD 250 G
- Dim
(W x H x D) 264 x 234 x 141 mm
- RoHS-compliant
Yes
- Manufacturer part #
20252401.HMT1
- Depth
141 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595013 Bopla BCD 250 G Wall-mount enclosure 264 x 234 x 141 Acrylonitrile butadiene styrene Graphite grey (RAL 7024), Grey-whit
Information
Information 2595013 Bopla BCD 250 G Wall-mount enclosure 264 x 234 x 141 Acrylonitrile butadiene styrene Graphite grey (RAL 7024), Grey-whit
Download
Download 2595013 Bopla BCD 250 G Wall-mount enclosure 264 x 234 x 141 Acrylonitrile butadiene styrene Graphite grey (RAL 7024), Grey-whit
Description
Features
- Control housing made of ABSSimilar to cover graphite gray RAL7024, lower part light gray similar RAL 7035Foamed gasket CR/PUProtection class IP66, IP68 -1.2m(2 hrs)
- This text is machine translated.
Scope of delivery
- 1 x compartment, 1 x base, 1 x compartment cover, 1 x ABS front plate, 1 x compartment plate, 4 x screws
Frequently Bought Together
(*All information is plus legal VAT)€ 132.07€ 124.47*
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































