• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Bocube B 140806 PC-V0-7024 96013124 Outdoor casing 80 x 151 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s)

1/2
Image similar
Product type
Outdoor casing
Material
Polycarbonate V0
IP rating
IP66
IP67
IP68
Width
151 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Outdoor casing

Material

Polycarbonate V0

IP66

IP67

IP68

Factory colour

Graphite grey (RAL 7024)

Length

80 mm

Width

151 mm

Height

60 mm

Inside width

73.4 mm

Inside height

52 mm

Internal depth

114.4 mm

Content

1 pc(s)

Dim

(L x W x H) 80 x 151 x 60 mm

RoHS-compliant

Yes

Type

Bocube B 140806 PC-V0-7024

Wireless charging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 706802 Bopla Bocube B 140806 PC-V0-7024 96013124 Outdoor casing 80 x 151 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 706802 Bopla Bocube B 140806 PC-V0-7024 96013124 Outdoor casing 80 x 151 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s)

Download

Download 706802 Bopla Bocube B 140806 PC-V0-7024 96013124 Outdoor casing 80 x 151 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s)

Download 706802 Bopla Bocube B 140806 PC-V0-7024 96013124 Outdoor casing 80 x 151 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.97*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)