• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Euromas X, XT 181209 7035 07518129 Electronics casing 180 x 120 x 90.30 Acrylonitrile butadiene styrene Grey-white

1/2
Product type
Electronics casing
Material
Acrylonitrile butadiene styrene
IP rating
IP66
IP68
IK07
Width
120 mm
Height
90.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

New industrial housing made of ABS with/without custom-sized wall brackets

Our service for you

Technical specifications

  • Temperature resistance --25°C to +70°C.
Product type

Electronics casing

Material

Acrylonitrile butadiene styrene

IP66

IP68

IK07

Factory colour

Grey-white (RAL 7035)

Length

180 mm

Width

120 mm

Height

90.30 mm

Inside width

111 mm

Inside height

83.2 mm

Internal depth

150 mm

Content

1 pc(s)

Dim

(L x W x H) 180 x 120 x 90.30 mm

RoHS-compliant

Yes

Type

Euromas X, XT 181209 7035

Documents & Downloads

Datasheet

Datasheet 2796360 Bopla Euromas X, XT 181209 7035 07518129 Electronics casing 180 x 120 x 90.30 Acrylonitrile butadiene styrene Grey-white

User & Safety Instructions

User & Safety Instructions 2796360 Bopla Euromas X, XT 181209 7035 07518129 Electronics casing 180 x 120 x 90.30 Acrylonitrile butadiene styrene Grey-white

Download

Download 2796360 Bopla Euromas X, XT 181209 7035 07518129 Electronics casing 180 x 120 x 90.30 Acrylonitrile butadiene styrene Grey-white

Download 2796360 Bopla Euromas X, XT 181209 7035 07518129 Electronics casing 180 x 120 x 90.30 Acrylonitrile butadiene styrene Grey-white

Description

The ABS housing features a foamed gasket and degree of protection IP66/IP68. EUROMAS X casing have a recessed surface for mounting membrane keypads or display windows. The cover screws secured against falling out are screwed into high-quality threaded sockets. Circuit boards can be securely fastened in the base using screw domes. Hue light gray similar RAL 7035 Impact strength IK 07 according to IEC 62262.

This text is machine translated.

Features

  • ABS casing materialFoamed in sealing

Scope of delivery

  • Upper and lower section, cover screws

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)