• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla NGS 9610 UNINORM-EINSCHUBGEH. Console-mounted casing 96 x 96 x 109.5 x 96 Black (RAL 9005) 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Console-mounted casing
IP rating
IP40
Width
96 mm
Height
109.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 32.99
-15 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Console-mounted casing

Features

thermally resistive

IP40

Factory colour

Black (RAL 9005)

Length

96 mm

Width

96 mm

Height

109.5 mm

Weight

129 g

Content

1 pc(s)

Type

NGS 9610 UNINORM-EINSCHUBGEH.

Dim

(L x W x H) 96 x 96 x 109.5 mm

RoHS-compliant

Yes

Manufacturer part #

17961001.MT2

Depth

96 mm

Internal depth

86.2 mm

Inside height

103 mm

Inside width

86.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2384305 Bopla NGS 9610 UNINORM-EINSCHUBGEH. Console-mounted casing 96 x 96 x 109.5 x 96 Black (RAL 9005) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2384305 Bopla NGS 9610 UNINORM-EINSCHUBGEH. Console-mounted casing 96 x 96 x 109.5 x 96 Black (RAL 9005) 1 pc(s) Piece

Download

Download 2384305 Bopla NGS 9610 UNINORM-EINSCHUBGEH. Console-mounted casing 96 x 96 x 109.5 x 96 Black (RAL 9005) 1 pc(s) Piece

Download 2384305 Bopla NGS 9610 UNINORM-EINSCHUBGEH. Console-mounted casing 96 x 96 x 109.5 x 96 Black (RAL 9005) 1 pc(s) Piece

Description

Control panel installation housing according to DIN IEC 61557

This text is machine translated.

Scope of delivery

  • 1 x housing, 1 aluminum front plate, 2 x screw-type lambers

Hints

The screw clamp is placed on the housing from the rear of the control panel. The housing is then firmly pressed against the control panel wall by means of the integrated screw.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)