
Technical specifications
- Temperature resistance -25°C to 70°C.
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
wallmount option
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Type
With lid
- Length
200 cm
- Width
166 mm
- Height
161 mm
- Content
1 pc(s)
- Type
REGLOCARD RCP 1600
- Dim
(L x W x H) 200 cm x 166 mm x 161 mm
- RoHS-compliant
Yes
- Manufacturer part #
41160109
- Depth
93 mm
- Wireless charging
Yes
- Material (details)
Polystyrene
- Seal
Fastener
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 519995 Bopla REGLOCARD RCP 1600 Wall-mount enclosure 200 x 166 x 161 x 93 Acrylonitrile butadiene styrene, Polycarbonate (PC) L
User & Safety Instructions
User & Safety Instructions 519995 Bopla REGLOCARD RCP 1600 Wall-mount enclosure 200 x 166 x 161 x 93 Acrylonitrile butadiene styrene, Polycarbonate (PC) L
Download
Download 519995 Bopla REGLOCARD RCP 1600 Wall-mount enclosure 200 x 166 x 161 x 93 Acrylonitrile butadiene styrene, Polycarbonate (PC) L
Download 519995 Bopla REGLOCARD RCP 1600 Wall-mount enclosure 200 x 166 x 161 x 93 Acrylonitrile butadiene styrene, Polycarbonate (PC) L
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 64.96€ 58.96*
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































