• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla UC1 - 7024 Fixings Graphite grey (RAL 7024) (L x W x H) 57.4 x 57.4 x 29 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Fixings
Factory colour
Graphite grey (RAL 7024)
Min. temperature
-25 °C
Max. temperature
70 °C
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UC1 - 7024 UNIVERSAL CLIP

Our service for you

Technical specifications

  • Temperature resistance -25°C to 70°C.
Packaging type

Piece

Product type

Fixings

Factory colour

Graphite grey (RAL 7024)

Min. temperature

-25 °C

Max. temperature

70 °C

Length

57.4 mm

Width

57.4 mm

Height

29 mm

Dim

(L x W x H) 57.4 x 57.4 x 29 mm

Content

1 pc(s)

Type

UC1 - 7024

RoHS-compliant

Yes

Depth

15.6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595015 Bopla UC1 - 7024 Fixings Graphite grey (RAL 7024) (L x W x H) 57.4 x 57.4 x 29 mm 1 pc(s) Piece

Information

Information 2595015 Bopla UC1 - 7024 Fixings Graphite grey (RAL 7024) (L x W x H) 57.4 x 57.4 x 29 mm 1 pc(s) Piece

Download

Download 2595015 Bopla UC1 - 7024 Fixings Graphite grey (RAL 7024) (L x W x H) 57.4 x 57.4 x 29 mm 1 pc(s) Piece

Description

Features

  • Universal clip similar to graphite gray RAL 7024Mechanical processing of the housing is requiredWhen the clip is attached, the enclosure rating is maintained up to IP 65
  • This text is machine translated.

Scope of delivery

  • 1 clip incl. Mounting material

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)