• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla UC1 - 7038 Fixings Agate grey (W x H x D) 57.4 x 29 x 15.6 mm 1 pc(s)

1/2
Product type
Fixings
Connection
Clip
Factory colour
Agate grey
Min. temperature
-25 °C
Max. temperature
70 °C
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UC1 - 7038 UNIVERSAL CLIP

Our service for you

Technical specifications

  • Temperature resistance -25°C to 70°C.
Product type

Fixings

Factory colour

Agate grey

Min. temperature

-25 °C

Max. temperature

70 °C

Width

57.4 mm

Height

29 mm

Dim

(W x H x D) 57.4 x 29 x 15.6 mm

Connection

Clip

Content

1 pc(s)

Type

UC1 - 7038

RoHS-compliant

Yes

Depth

15.6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595017 Bopla UC1 - 7038 Fixings Agate grey (W x H x D) 57.4 x 29 x 15.6 mm 1 pc(s)

Information

Information 2595017 Bopla UC1 - 7038 Fixings Agate grey (W x H x D) 57.4 x 29 x 15.6 mm 1 pc(s)

Download

Download 2595017 Bopla UC1 - 7038 Fixings Agate grey (W x H x D) 57.4 x 29 x 15.6 mm 1 pc(s)

Description

Features

  • Universal clip similar to agate gray RAL 7038Mechanical processing of the housing is requiredWhen the clip is attached, the enclosure rating is maintained up to IP 65
  • This text is machine translated.

Scope of delivery

  • 1 clip incl. Mounting material

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)