• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608255993 Bit set 12-piece Phillips, Pozidriv, Star Quick-release chuck

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 12
Multiple: 12
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Phillips

Pozidriv

Star

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material properties

magnetic

Features

Quick-release chuck

Width

5.5 cm

Height

1.6 cm

Weight

130 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 402380 Bosch Accessories 2608255993 Bit set 12-piece Phillips, Pozidriv, Star Quick-release chuck

Description

Robust and compact packaging · Bits and holder clearly visible.

Features

  • Robust and compact packaging
  • Bits and holder clearly visible.

Scope of delivery

  • Bit holder
  • Bit cross slit PH 1/PH 2/PH 3, cross slit PZ 1/PZ 2/PZ 3, TORX® T15/T20/T25/T30.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.87€ 153.37*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)