• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608577159 HSS Metal twist drill bit set 3.2 mm burnished DIN 338 Cylinder shank 1 pc(s)

1/7
Product type
Metal twist drill bit set
Drill hole Ø
3.2 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

3.2 mm

Tip angle

135°

Content

1 pc(s)

Material

HSS

Material properties

burnished

Material suitability

Metal

Tool holder

Cylinder shank

Shank Ø

3.2 mm

Working length

36 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254451 Bosch Accessories 2608577159 HSS Metal twist drill bit set 3.2 mm burnished DIN 338 Cylinder shank 1 pc(s)

Description

The HSS twist drill PointTeQ enables quick drilling into metal due to the PointTeQ design at the drill tip. Quick and easy drilling is possible because the self-centering tip prevents hiking. Due to the increased drilling rate, less heat and wear are generated. The PointTeQ design on the drill tip remains sharp and stands up for continuous use. This drill is for drilling through and centering holes in alloyed and unalloyed steel, in non-ferrous metals, cast steel, cast iron and plastic. The shaft is cylindrical (the shaft diameter corresponds to the drill diameter). It is used with drill stands and drill screwdrivers. There is a low risk of breakage, especially for drills with a diameter less than 6 mm, since the drill has been manufactured to have a highly elastic body. The groove coated with black oxide enables a quick removal of the chips. The HSS twist drill PointTeQ is manufactured according to DIN 338. The drill is type N (small side chip angle) with a tip angle of 135 degrees. Diameter (D) mm: 3.20, working length (L1) mm: 36

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)