• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT Power Change Plus 2608900529 Centre drill bit 1-piece 8.5 mm 1 pc(s)

1/6
Product type
Centre drill bit
Drill hole Ø
8.5 mm
Type (Bosch)
Bosch Professional (blue)
Tool holder
Hex
UKCA
not relevant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT power change plus center drill, TCT, 8.5 x 105 mm

  • Up to 5 times faster than a standard adapter
  • Maximum efficiency with Bosch's Quick Change system.
  • For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.
  • ideal for quick and efficient changing of hole saws, e.g. when cutting holes with different diameters during the assembly of bath fittings. Can also be used to drill centering holes without a hole saw (without removing the attachment drill).
  • The best choice for craftsmen: Fast and efficient.

Technical specifications

Product type

Centre drill bit

Drill hole Ø

8.5 mm

Type (Bosch)

Bosch Professional (blue)

Tool holder

Hex

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385430 Bosch Accessories EXPERT Power Change Plus 2608900529 Centre drill bit 1-piece 8.5 mm 1 pc(s)

Description

Up to 5 times faster than a standard adapter - attaching the centering drill to the adapter has always been a difficult task. This costs professionals time and money. Expert power change plus lets you change the center drill bits in seconds with Bosch's clever one-click adapter. This keyless system does not need to be fixed with screws or bolts. One hole saw is simply pushed out and another. Despite this obvious simplicity, Expert power change plus still offers a firm connection: Thanks to a reinforced shaft and a tight-fitting guide drill, it actually has less play than conventional systems. The Bosch Expert power change plus hole saw system was developed to provide the best connection with maximum efficiency for hole saw users. This saves time and performs the most difficult tasks at a hohem. For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.

This text is machine translated.

Features

  • power Change Plus

Scope of delivery

  • 1 x EXPERT power change plus center drill, TCT, 8.5 x 105 mm

System requirements

  • power Change Plus

More interesting products

(*All information is plus legal VAT)