• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Mini X-Lin 2607017655 Bit set 41-piece incl. screwdriver bit holder

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Type (Bosch)

Bosch-do-it (green)

Features

incl. screwdriver bit holder

Width

250 mm

Height

50 mm

Weight

5

Content

1 pc(s)

Depth

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350344 Bosch Accessories Mini X-Lin 2607017655 Bit set 41-piece incl. screwdriver bit holder

Description

Two Mini X-Line sets with screwdriver bit inserts and spiral drills, combined with a useful Bosch hand screwdriver. For almost every drilling and screwing application The 15-piece mini X-Line set is ideal for drilling in masonry, wood and metal · · the 25 pcs. Screwdriver bit Mini X-Line Set is ideal for screwing. It is a basic set with two different lengths of screwdriver bits, for the most common screw cases.

This text is machine translated.

Scope of delivery

  • 5 Metal drill bits Ø 3/4/5/6/8 mm
  • 5 masonry drill bits Ø 3/4/5/6/8 mm
  • 5 wood drill bits Ø 3/4/5/6/8 mm
  • 16 SCREWDRIVER BITS, L= 25 MM: PH 1/2/3, PZ 1/2/3, S 4.5/5.5/8.0, HEX 4/5/6, T 15/20/25/30
  • 8 screwdriver bits, L=50mm: PH 1/2/3, S 4.5/5.5, T 15/20/25
  • 1 universal holder, magnetic
  • 1 hand screwdriver

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98€ 30.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)