
Highlights & Details
Bosch hand-held blender 600 white/gray MSM4W220
- 600 wattsPowerful motorDurable ceramic couplingQuattro-Blade System with AntiSplash function
Technical specifications
600 W
- Product type
Hand-held blender
- Kitchen appliances features
with mixing jar
with graduated beaker
with blender attachment
BPA-free
- Factory colour
White
Grey
- Weight
1.2 kg
- Material
Plastic
Stainless steel
- Height
385 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2830533 Bosch Haushalt MSM4W220 Hand-held blender 600 W with mixing jar, with graduated beaker, with blender attachment, BPA-fre
User & Safety Instructions
User & Safety Instructions 2830533 Bosch Haushalt MSM4W220 Hand-held blender 600 W with mixing jar, with graduated beaker, with blender attachment, BPA-fre
User & Safety Instructions 2830533 Bosch Haushalt MSM4W220 Hand-held blender 600 W with mixing jar, with graduated beaker, with blender attachment, BPA-fre
Description
This text is machine translated.
Features
- Dynamic speed control for intuitive adjustment by pressure on the handleOperating lever with switch-on lockErgonomic handle with non-slip coatingEasy replacement of accessories with a click mechanismEasy cleaning with dishwasher-proof partsHigh-quality plastic housingCasing that allows repairsWorld's first ceramic couplerRobust stainless steel mixer baseAll plastic parts that come into contact with food are BPA freeStainless steel mixer base with Quattro Blade systemUniversal chopper for herbs, nuts, hard cheese, ham and much more (500 ml capacity)Mixing and measuring cup.
Scope of delivery
- Hand Blenders
- User manual





















