
Highlights & Details
Bosch AdvancedAquatak 160 high-pressure cleaner
- Operating pressure (max.): 160 bar
- Max. feed rate: 480 l/h
Technical specifications
- Product type
Pressure washer
- Features
Water filter
Hose reel
Cleaner container
- Cleaning system
Cold water
- Nozzle type
Dirtblaster nozzle
Jet nozzle (adjustable)
- Device type (fixed/mobile)
mobile
- Operating type
Mains
- Operating voltage
230 V
- Operating pressure (max.)
160 bar
- Power (P2)
2600 W
- Max. feed rate
480 l/h
- Max. cable length
5 m
- Hose connector
Hose connector
- Hose length
8 m
- Feed temperature
40 °C
- Weight
23.40 kg
- Dim
(L x W x H) 900 cm x 450 mm x 400 mm
- Length
900 cm
- Width
450 mm
- Height
400 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1528996 Bosch Home and Garden AdvancedAquatak 160 Pressure washer 160 bar Cold water
User & Safety Instructions 1528996 Bosch Home and Garden AdvancedAquatak 160 Pressure washer 160 bar Cold water
User & Safety Instructions 1528996 Bosch Home and Garden AdvancedAquatak 160 Pressure washer 160 bar Cold water
Warranty Terms
Warranty Terms 1528996 Bosch Home and Garden AdvancedAquatak 160 Pressure washer 160 bar Cold water
Description
This text is machine translated.
Features
- With hose reel
- + induction motor
- With telescopic handle
- High-quality steel protected hose.
Scope of delivery
- Pressure Washers
- Metallic high-pressure gun
- Fixed Jet-Fan-nozzle
- High-pressure nozzle for cleaning agents
- Lance
- Transparent water filter
- Rotor lance
- Vario-Jet-Fan-Lanze
- 8 m high pressure hose
- User manual.
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































