• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyDrill 18V-40 06039D8002 Cordless drill 18 V 1.5 Ah Li-ion incl. spare battery, incl. charger,

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden EasyDrill 18V-40 06039D8002 Cordless drill 18 V 1.5 Ah Li-ion incl. spare battery, incl. charger, incl. case

  • 18 V/1.5 Ah Li-ion battery
  • Torque (max.) (details) 40 Nm
  • Screw Ø (max.) (details) 8 mm
  • Torque levels 2 Ncm
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

1.5 Ah

Technology

Li-ion

No. of power packs included

2

Rotational speed range

1630 U/min

Max. torque

40 Nm

Torque levels

2 Ncm

Max. screw Ø

8 mm

Features

incl. spare battery

incl. charger

incl. case

Weight

1.3 kg

Width

195 mm

Height

214 mm

Length

180 mm

Dim

(L x W x H) 180 x 195 x 214 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624318 Bosch Home and Garden EasyDrill 18V-40 06039D8002 Cordless drill 18 V 1.5 Ah Li-ion incl. spare battery, incl. charger,

Description

In terms of comfort and ease of use, the versatile EasyDrill 18V-40 is the multi-function tool of the first choice. The helpful battery tool has a 2-speed transmission and 20 torque settings for optimum torque when screwing and the ideal speed when drilling. Drill and screw attachments can be changed easily thanks to the single-sleeved 13 mm drill chuck. The drill driver with a compact and ergonomic design is equipped with a built-in LED light to facilitate the work in dark places. The EasyDrill 18V-40 is the competent all-rounder for different drilling applications in wood, metal and plastic as well as for screw applications. The EasyDrill 18V-40 is part of the power FOR ALL ALLIANCE. A single battery can operate a variety of devices from a variety of brands. The rechargeable battery is included in the delivery.

This text is machine translated.

Features

  • Versatile, single-sleeved 13 mm drill chuck for easy screwdriver and drill change2-speed transmission and 20 torque settings for optimum bolt torques and drilling speedsideal for drilling in wood, metal and plastic as well as for screw applicationsSlim and ergonomic design for comfortable handlingSlim and ergonomic design for comfortable handlingUnlimited freedom – compatible with all devices of the 18V power FOR ALL ALLIANCE

Scope of delivery

  • Cordless screwdriver EasyDrill 18V-40
  • 2 battery packs PBA 18V 1.5 Ah V-A.
  • Double screwdriver bit
  • Charger AL 18V-20
  • Carrying case

More interesting products

(*All information is plus legal VAT)