• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyDrill 18V-40 06039D8005 Cordless drill, Cordless drill 18 V 2 Ah Li-ion

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 199.99
-38 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Home and Garden EasyDrill 18V-40 06039D8005 Cordless drill, Cordless drill 18 V 2 Ah Li-ion

  • 18 V/2 Ah Li-ion battery
  • Torque (max.) (details) 40 Nm
  • Screw Ø (max.) (details) 8 mm
  • Torque levels 20 Ncm
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

1630 U/min

Max. torque

40 Nm

Torque levels

20 Ncm

Max. screw Ø

8 mm

Max. drill diameter

30 mm

Weight

0.9 kg

Weight, information

without battery

Width

261 mm

Height

295 mm

Length

92.5 mm

Dim

(L x W x H) 92.5 x 261 x 295 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521550 Bosch Home and Garden EasyDrill 18V-40 06039D8005 Cordless drill, Cordless drill 18 V 2 Ah Li-ion

Description

In terms of comfort and manageability, the versatile EasyDrill 18V-40 is the multifunction tool of the first choice. This helpful battery-operated tool has a 2-gear drive and 20 torque stages for an optimum torque while screwing and the ideal speed while drilling. Drill and screw attachments can be easily changed thanks to the single sleeve 13 mm drill chuck. The drill/screwdriver with a compact and ergonomic design is equipped with a built-in LED light to facilitate working in dark places. The EasyDrill 18V-40 is a competent all-rounder for various drilling applications in wood, metal and plastic as well as for screw applications. The device is part of the Power FOR ALL ALLIANCE. A single rechargeable battery can operate a multitude of devices from different brands.

This text is machine translated.

Scope of delivery

  • EasyDrill 18V-40
  • 1 x screwdriver bit
  • 2 x 2Ah batteries
  • 1 x box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.96€ 170.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)