• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden IXO 8-Set 06039G4001 Cordless screwdriver Li-ion

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden IXO 8-Set 06039G4001 Cordless screwdriver Li-ion

  • / Li-ion battery

Technical specifications

Product type

Cordless screwdriver

Technology

Li-ion

Weight

0

46 mm

121 mm

152 mm

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3757613 Bosch Home and Garden IXO 8-Set 06039G4001 Cordless screwdriver Li-ion

Security datasheet

Security datasheet 3757613 Bosch Home and Garden IXO 8-Set 06039G4001 Cordless screwdriver Li-ion

Description

Screwdriver IXO 8 set. Powerful yet compact screwdriver, perfect for everyday use. Battery-powered all-rounder for screwing and for many other do-it-yourself jobs. Experience powerful torque (hard) of 6.5 Nm from a high-power motor, perfect for your daily tasks. Multi-functional use as drill, corkscrew, cutting tool and more thanks to the attachment for different attachments. 360-degree LED light ring for better visibility in dark work areas. Convenient USB charging option. Changeable 4V-battery for longer shelf life.

This text is machine translated.

Scope of delivery

  • 10 screwdriver bits
  • Storage case
  • Angle attachment
  • Torque attachment
  • 1x battery BA 4V 2.0Ah (1 617 S02 45K)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 142.96*

More interesting products

(*All information is plus legal VAT)