• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PBH 2500 SRE SDS-Plus-Hammer drill Li-ion 600 W incl. case

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer drill PBH 2800 RE

  • 600 W
  • maximum impact energy 1.9 J
  • Max. Drill diameter (wood/Concrete/steel), 30/22/13 mm

Technical specifications

Product type

Hammer drill

Type

PBH 250 SRE

Technology

Li-ion

600 W

Operating voltage

230 V

Rotational speed range

2000 U/min

Blow count (max.)

5000 /min

Impact (max.)

1.9 J

Max. drill diameter

(Wood/Concrete/steel), 30/22/13 mm

Tool holder

SDS-Plus

Features

incl. case

Functions

Impact stop

Transmission type

1-speed

Weight

2.4 kg

Length

400 cm

Width

400 mm

Dim

(L x W) 400 cm x 400 mm

Output rating

300 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816636 Bosch Home and Garden PBH 2500 SRE SDS-Plus-Hammer drill Li-ion 600 W incl. case

Description

Features

  • Effortless hammering in concrete and masonry, chiselling, drilling and screwing with 600 watts of power
  • Impact force: pneumatic Bosch hammer mill with 1.9 joule impact strength for high impact force in hard materials independent of contact pressure
  • Ergonomically: low Work weight of 2.2 kg and compact slimline design with soft grip for fatigue-free working
  • Multi-talent: inclusive accessories set and adapter-drill chuck for normal drills and bits
  • Bosch SDS-plus: fast and tool-free changing of the tool
  • Integrated chisel function with vario-lock: freely selectable working position of the chisel
  • Drill stop for drilling in metal and wood
  • Bosch Electronic Speed Control: "Throttle" of 0 - Max. via the switch.

Scope of delivery

  • Case
  • Hand grip
  • Depth stop.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 408.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)