• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden UniversalChain 18 Rechargeable battery Chainsaw + battery, + guard Blade length 200 mm

EAN:
Part number:
Item no:
1/9
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated chain saw universal chain 18

  • Sword length 200mm
  • Up to 40 cuts in soft wood with one battery charge
  • Powerful until the last cut
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Operating voltage

18 V

Product type

Chainsaw

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

200 mm

Type (Bosch)

Bosch-do-it (green)

Rechargeable battery capacity (details)

2.50 Ah

Features

+ battery

+ guard

Weight

3 kg

Weight, information

incl. rechargeable battery

Chain speed

4.2 m/s

Length

340 mm

Screen size diagonal (inches)

24 inch

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1650172 Bosch Home and Garden UniversalChain 18 Rechargeable battery Chainsaw + battery, + guard Blade length 200 mm

User & Safety Instructions

User & Safety Instructions 1650172 Bosch Home and Garden UniversalChain 18 Rechargeable battery Chainsaw + battery, + guard Blade length 200 mm

Warranty Terms

Warranty Terms 1650172 Bosch Home and Garden UniversalChain 18 Rechargeable battery Chainsaw + battery, + guard Blade length 200 mm

Description

The Universal Chain 18 has a compact design and equipment so far, making it suitable for people with little experience in handling chainsaw. Their check protection helps the users to carry out each cut in a controlled way. The Universal Chain 18 is also convenient and easy to handle thanks to its integrated SDS system, with which the saw blade can be mounted without the need for any tools in a few simple steps, and automatic chain lubrication. The cordless chain saw also has an ergonomic handle with soft grip and an additional handle with hand guard. In all sawing work, the battery is charged by means of a clearly visible display directly on the device. Moreover, the cordless chain saw is powerful till the last cut: It maintains its full power until the battery is empty.
Moreover, the Universal Chain 18 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The included battery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.

This text is machine translated.

Features

  • Lightweight and easy to use thanks to compact design
  • Additional grip protection for more safety
  • Tool-free change and stretch the saw.

Scope of delivery

  • Battery-operated chain saw universal chain 18
  • Li-ion rechargeable battery 18 V/2.50 Ah
  • Battery charger
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 269.76*

More interesting products

(*All information is plus legal VAT)