• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden UniversalChain 35 Mains Chainsaw 1800 W Blade length 350 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chainsaw

1800 W

Operating type

Mains

Blade length

350 mm

Type (Bosch)

Bosch-do-it (green)

Weight

4.5 kg

Weight, information

complete

Oil tank volume

250 ml

Chain speed

12 m/s

Chain pitch

3/8" (9,52 mm)

Length

560 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521237 Bosch Home and Garden UniversalChain 35 Mains Chainsaw 1800 W Blade length 350 mm

Description

Excellent cutting performance. 1800W with a chain speed of 12m/s.. Easy and quick to use. Tool-free tensioning of the saw chain and changing the saw value. Fewer blockages and easier cleaning. Newly designed housing shape and sword cover simplifies chip removal and cleaning after use.

This text is machine translated.

Scope of delivery

  • Chain saw universal chain
  • Sword
  • Saw chain
  • Cardboard box.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)