• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A02NG2 1600A02NG2 Tool kit VDE 5-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Range of uses

VDE

Length

250 cm

Height

100 mm

Width

250 mm

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

1000 g

Other

0

0

0

0

0

0

1

0

0

0

0

0

2

0

0

0

0

0

0

5

0

0

1

0

0

0

0

0

0

0

0

0

0

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191958 Bosch Professional 1600A02NG2 1600A02NG2 Tool kit VDE 5-piece

Description

Combo Kit VDE tool set mixed, 5-piece. Insulated, simple, handy - mixed Bosch Professional VDE tool set - 5 pcs. Set with 5 VDE hand tools: 1 diagonal side cutter (160 mm), 1 needle nose pliers (200 mm) and 3 screwdrivers SL 3.5 / SL 6.5 / PH 2. All VDE hand tools have been tested up to 10,000 Volt and are VDE certified according to DIN EN/IEC 60900 up to 1,000 Volt. Precise, durable and comfortable thanks to slim shaft, soft grip and ergonomic design

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)