• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Bosch Power Tools 1.600.A01.6BP Alu spirit level 650 mm 0.5 mm

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • non-magnetic
Product type

Alu spirit level

Length

650 mm

Level accuracy

0.5 mm

Material

Aluminium

Width

12 cm

Height

5 cm

Dim

(L x W x H) 650 mm x 12 cm x 5 cm

Weight

860 g

Type (Bosch)

Bosch Professional (blue)

Range (max.)

600 mm

Type

Bosch Power Tools

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533279 Bosch Professional Bosch Power Tools 1.600.A01.6BP Alu spirit level 650 mm 0.5 mm

Warranty Terms

Warranty Terms 2533279 Bosch Professional Bosch Power Tools 1.600.A01.6BP Alu spirit level 650 mm 0.5 mm

Description

Features

  • The Bosch Professional Spirit Level from the hand tool range for the demanding craftsmanVery convenient, since the spirit level can be checked from both sidesHigh durability thanks to solid aluminum casing and impact-resistant end capsAccuracy - through the machined surfaces and a precision of 0.5 mm/m.
  • This text is machine translated.

Scope of delivery

  • Professional spirit level 60cm, non-magnetic

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)