• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Bosch Power Tools 1600A01V3Z Alu spirit level 1200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 61.99
-16 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Spirit level (120 cm)

  • Robust designTextured underside
  • This text is machine translated.

Technical specifications

Product type

Alu spirit level

Length

1200 mm

Material

Aluminium

Width

26.5 mm

Height

50.5 mm

Dim

(L x W x H) 1200 x 26.5 x 50.5 mm

Weight

980 g

Type (Bosch)

Bosch Professional (blue)

Type

Bosch Power Tools

Depth

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533303 Bosch Professional Bosch Power Tools 1600A01V3Z Alu spirit level 1200 mm

Warranty Terms

Warranty Terms 2533303 Bosch Professional Bosch Power Tools 1600A01V3Z Alu spirit level 1200 mm

Description

Features

  • Robust design Thanks to aluminum housing, block libels and impact-resistant end capsSimple handling slim housing design and structured bottom for easy application and ergonomic handlingHigh comfort comfortable handling thanks to excellent grip and good readability

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.48€ 59.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)