• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH 18V-26F + GDE SDS-Plus-Cordless hammer drill 18 V Li-ion w/o battery, w/o charger, incl. case

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Tue 27 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional GBH 18V-26F + GDE SDS-Plus-Cordless hammer drill 18 V Li-ion w/o battery, w/o charger, incl. case

  • 18 V
  • Impact (max.) 2.6 J
  • Max. drill bit Ø (Wood/metal/masonry/concrete) 30/13/68/26 mm

Technical specifications

Product type

Cordless hammer drill

Type

GBH 18V-26 F

Voltage

18 V

Technology

Li-ion

Operating voltage

18 V

Rotational speed range

0 – 890 U/min

Blow count (max.)

4350 /min

Impact (max.)

2.6 J

Max. drill diameter

(Wood/metal/masonry/concrete) 30/13/68/26 mm

Tool holder

SDS-Plus

Features

w/o battery

w/o charger

incl. case

Functions

Roto stop

Transmission type

1-speed

Weight, information

without rechargeable battery

Length

378 mm

Idle speed

0..980 1/min

18.0 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060730 Bosch Professional GBH 18V-26F + GDE SDS-Plus-Cordless hammer drill 18 V Li-ion w/o battery, w/o charger, incl. case

User & Safety Instructions 3060730 Bosch Professional GBH 18V-26F + GDE SDS-Plus-Cordless hammer drill 18 V Li-ion w/o battery, w/o charger, incl. case

Description

Battery-operated hammer drill with SDS plus GBH 18V-26F + GDE, dust extraction system GDE 18V-16 Professional (1 600 A00 51M); L-BOXX 238 (1 619 200 413 A01 2G2); L-BOXX insert (2 608 572 212 A02 SG3); additional handle (1 613 001 009); quick-change drill chuck 13 mm (1 600); depth stop (2 602 025 141); cleaning cloth (1 600)

This text is machine translated.

Features

  • Lithium-Ion technology
  • Forward/reverse operation
  • Brushless motor
  • Battery charging indicator
  • Rotation stop
  • Built-in LED light
  • Kickback control
  • Change chuck.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 539.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)