• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH 2-28 SDS-Plus-Hammer drill Li-ion 800 W incl. case

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Drill hammer GBH2-28 in carrying case

  • 800 W
  • maximum impact energy 3.2 J
  • Max. Drill dia. (wood/steel/masonry) 30/13/68/28 mm

Technical specifications

Product type

Hammer drill

Type

GBH2-28

Technology

Li-ion

800 W

Operating voltage

230 V

Rotational speed range

0 - 900 U/min

Blow count (max.)

4000 /min

Impact (max.)

3.2 J

Max. drill diameter

(Wood/steel/masonry) 30/13/68/28 mm

Tool holder

SDS-Plus

Features

incl. case

Functions

Roto stop

Impact stop

Weight

2.9 kg

Length

379 mm

Width

350 mm

Height

216 mm

Dim

(L x W x H) 379 x 350 x 216 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1529180 Bosch Professional GBH 2-28 SDS-Plus-Hammer drill Li-ion 800 W incl. case

User & Safety Instructions

User & Safety Instructions 1529180 Bosch Professional GBH 2-28 SDS-Plus-Hammer drill Li-ion 800 W incl. case

Description

Features

  • Right/left motion
  • Overload clutch
  • KickBack control
  • Vibration Control
  • Ball sleeve
  • Rotating brush plate
  • Magnesium gear housing
  • overload coupling
  • hammer stop
  • rotation stop
  • SDS-plus tool mounting
  • Handle with Soft grip support
  • 4 m power cord.

Scope of delivery

  • Machine cloth
  • Depth stop 210 mm
  • Additional handle
  • Craftsman suit-case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 557.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)