• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH 3-28 DRE SDS-Plus-Hammer drill Li-ion 800 W incl. case

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hammer drill GBH 3-28 DRE professional

  • Metallic gearbox casing with long life
  • SDS-plus support

Technical specifications

Product type

Hammer drill

Type

GBH 3-28 DRE professional

Technology

Li-ion

800 W

Operating voltage

230 V

Rotational speed range

0 - 900 U/min

Blow count (max.)

4000 /min

Impact (max.)

3.1 J

Max. drill diameter

Concrete / steel / wood: 28/13/30 mm

Tool holder

SDS-Plus

Features

incl. case

Functions

Impact stop

Roto stop

Transmission type

1-speed

Weight

3.5 kg

Length

326 mm

Height

233 mm

800 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 821556 Bosch Professional GBH 3-28 DRE SDS-Plus-Hammer drill Li-ion 800 W incl. case

User & Safety Instructions

User & Safety Instructions 821556 Bosch Professional GBH 3-28 DRE SDS-Plus-Hammer drill Li-ion 800 W incl. case

Description

Features

  • Strong combination hammer for hammer drill, drillling without impact and for chieseling
  • with the vibration optimised impact work with air buffer and vibration control, the hand grip has 20 % less Vibrations then market competetive devices in the 3-Kilo class.
  • World class with clear spacing in chiesel
  • Moving brushes plate for same power in reverse and forward operation.
  • Ball grommet for high movement and for reducing cable leakages

Scope of delivery

  • Depth stop
  • Additional hand grip
  • User- case

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 687.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)