• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH18V-26 F SDS-Plus-Cordless hammer drill 18 V Li-ion w/o battery, w/o charger

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Professional GBH18V-26 F SDS-Plus-Cordless hammer drill 18 V Li-ion w/o battery, w/o charger

  • 18 V
  • Impact (max.) 2.6 J
  • Max. drill bit Ø (Wood/metal/masonry/concrete) 30/13/68/26 mm

Technical specifications

Product type

Cordless hammer drill

Type

GBH 18V-26 F

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Rotational speed range

0 – 890 U/min

Blow count (max.)

4350 /min

Impact (max.)

2.6 J

Max. drill diameter

(Wood/metal/masonry/concrete) 30/13/68/26 mm

Tool holder

SDS-Plus

Features

w/o battery

w/o charger

Functions

Roto stop

Transmission type

1-speed

Weight

3.6 kg

Weight, information

incl. rechargeable battery

Length

398 mm

Width

251 mm

Height

104 mm

Dim

(L x W x H) 398 x 251 x 104 mm

Impact

2.6 J

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127566 Bosch Professional GBH18V-26 F SDS-Plus-Cordless hammer drill 18 V Li-ion w/o battery, w/o charger

Description

The GBH 18 V-26 F professional with quick release chuck is the all-rounder in the Bosch SDS Plus hammer drill segment, making it ideal for everyday use. The additional dust extraction GDE 18V-16 Professional can be combined with the hammer and offers a closed HEPA dust solution for maximum mobility. The hammer has also KickBack Control and electronic precision control (EPC) for a better handling and increased user protection. Its powerful engine delivers 2.6 joule impact energy and a high abrasion performance.

This electric tool is suitable for drilling and chiselling in concrete, masonry, wood and metal. It is compatible with various system openers of dust extraction and with all Bosch Professional 18-volt batteries and chargers (Flexible Power System).

Moreover, the GBH 18 V-26 F professional through various additional functions such as constant speed, brushless EC motor, Electronic Motor Protection (EMP) as well as an LED light, Overload coupling, variable speed, vario-lock and Vibration Control.

This text is machine translated.

Features

  • Lithium-Ion technology
  • Forward/reverse operation
  • Brushless motor
  • Battery charging indicator
  • Rotation stop
  • Built-in LED light
  • Kickback control
  • Change chuck.

Scope of delivery

  • GBH 18 V-26 F
  • Additional handle
  • Carton
  • Depth of impact: 210 mm
  • Machine cloth
  • Quick change drill chuck
  • Change chuck SDS Plus

Hints

Delivery without battery and without charger!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)