• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GDS 18V-1600 HC 06019M1001 Cordless impact driver 18 V Li-ion w/o battery, w/o charger, incl. case

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated impact screwdriver GDS 18V-1600 HC

  • 18 V/ Li-ion battery
  • Torque (max.) (details) 1,600 Nm
  • Screw Ø (max.) (details) 7 mm
  • Torque levels 3

Technical specifications

Product type

Cordless impact driver

Type

GSR 12 V-15 FlexiClick

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

Idle speed (1. Step) 0-800 min-1
Idle speed (2. Step) 0-1,300 min-1
Idle speed (3. Step) 0-1,750 min-1 U/min

Max. torque

1,600 Nm

Torque levels

3

Max. screw Ø

7 mm

Blow count

Blow count (1. Level) 0-1,550 bpm
Blow count (2. Level) 0-2,200 bpm
Blow count (3. Level) 0-2,350 bpm /min

Max. drill diameter

(Wood/ Steel) 30/10 mm

Tool holder

3/4" (19 mm) male square

Drill chuck clamping range

1 - 10 mm

Features

w/o battery

w/o charger

incl. case

Transmission type

2-speed

Weight

3.2 kg

Height

178 mm

Length

132 mm

Power supply (LOV)

rechargeable

18.0 V

86 mm

242 mm

226 mm

5.5 Ah

3/4 inch external square

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3193061 Bosch Professional GDS 18V-1600 HC 06019M1001 Cordless impact driver 18 V Li-ion w/o battery, w/o charger, incl. case

User & Safety Instructions

User & Safety Instructions 3193061 Bosch Professional GDS 18V-1600 HC 06019M1001 Cordless impact driver 18 V Li-ion w/o battery, w/o charger, incl. case

User & Safety Instructions 3193061 Bosch Professional GDS 18V-1600 HC 06019M1001 Cordless impact driver 18 V Li-ion w/o battery, w/o charger, incl. case

Description

Battery-operated impact screwdriver GDS 18V-1600 HC, The GDS 18V-1600 HC Professional is the exceptionally strong 3/4" - Turning screwdriver with BITURBO Brushless technology for the harshest, most demanding applications. The built-in brushless motor combines the power of a wired tool with wireless freedom and is optimally tuned to ProCORE18V batteries for a strong tightening torque of 1,600 Nm and break-out torque of 2,200 Nm. The adjustable Auto Bolt Release (ABR) mode prevents metal bolts or lock nuts from falling and losing, and WAS ensures convenient handling. The 3 speed/torque stages offer a high degree of versatility in power control, which permits adaptation to the respective work requirements. All tool settings can be executed conveniently via the Bosch Toolbox APP and adapted individually. The exceptionally strong GDS 18V-1600 HC Professional is suitable for all metal applications from M16 to M33 such as steel construction, pipe assembly and industrial machine and construction vehicle maintenance. This is Ideal when maximum power is needed to remove rusted and coated bolts and cap nuts. The tool is compatible with all batteries and chargers of the AMPShare Alliance including all batteries and chargers of the Bosch Professional 18V system. For maximum power ProCORE18V ≥ 5.5 Ah. The impact screwdriver features Electronic Cell Protection (ECP), Electronic Motor Protection (EMP), tool status display with LED-light, 3/4"-tool chuck with snap ring and locking boring, and a storage clip. L-BOXX 136 (1 600 A01 2G0). 1 x Bluetooth Low Energy Module GCY 42 Professional (1 600 A01 6NH). 1/1 L-BOXX insert for device and charger (1 600 A02 58Y)

This text is machine translated.

Features

  • Forward/reverse operation
  • Li-ion technology
  • Changing system with different attachments
  • Spindle with hexagon socket for screwdriver bits
  • Built-in LED light
  • 100% compatible with all 10.8 & 12 V batteries and chargers of the Bosch Professional series
  • Charging status indicator
  • 2-speed transmission

Scope of delivery

  • Bluetooth module
  • L-Boxx inlay

Hints

With no rechargeable battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)