• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GDS 18V-330 HC solo 06019L5000 Cordless impact driver 18 V Li-ion w/o battery

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated impact screwdriver GDS 18V-330 HC

  • 18 V/ Li-ion battery
  • Torque (max.) (details) 330 Nm
  • Screw Ø (max.) (details) M18
  • Torque levels 3

Technical specifications

  • Breakaway torque 560Nm
Product type

Cordless impact driver

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

0-1200/1900/2800 U/min

Max. torque

330 Nm

Torque levels

3

Max. screw Ø

M18

Blow count

0-2400/3100/3800 /min

Tool holder

1/2" (12.5 mm)

Features

w/o battery

Weight

1.2

Weight, information

without rechargeable battery

Width

77 mm

Height

205 mm

Length

145 mm

Dim

(L x W x H) 145 x 77 x 205 mm

Power supply (LOV)

rechargeable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804830 Bosch Professional GDS 18V-330 HC solo 06019L5000 Cordless impact driver 18 V Li-ion w/o battery

Warranty Terms

Warranty Terms 2804830 Bosch Professional GDS 18V-330 HC solo 06019L5000 Cordless impact driver 18 V Li-ion w/o battery

Description

Two standard screw modes for versatile use. Each mode can be set comfortably and individually via the Bosch APP toolbox. Powerful torque of 330 Nm and break-out torque of 560 Nm. Versatile through three speed/torque stages for more flexibility and control.

This text is machine translated.

Features

  • ToolmodeSpeed selection

Scope of delivery

  • GDS 18V-330 HC
  • box,carton

Hints

Bosch Professional 18V battery is required - not included in scope of delivery. We recommend Bosch Professional 18V 4.0 Ah PROCore rechargeable battery or higher.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 387.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)