• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GFA 12-H 1600A024LN Cordless screwdriver

EAN:
Part number:
Item no:
1/8
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FlexiClick attachment GFA 12-H

  • / battery

Technical specifications

Product type

Cordless screwdriver

Type

FlexiClick attachment GFA 12-H

Impact

0,9 J

Max. drill diameter

10 mm

Tool holder

SDS-Plus

Weight

0.8 kg

Weight, information

without accessories

Width

55 mm

Height

55 mm

Length

1455 mm

Dim

(L x W x H) 1455 x 55 x 55 mm

Depth

150 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2749523 Bosch Professional GFA 12-H 1600A024LN Cordless screwdriver

User & Safety Instructions

User & Safety Instructions 2749523 Bosch Professional GFA 12-H 1600A024LN Cordless screwdriver

Warranty Terms

Warranty Terms 2749523 Bosch Professional GFA 12-H 1600A024LN Cordless screwdriver

Description

The GFA 12-H Professional is the world's first 12V hammer attachment. It offers maximum flexibility, by turning the FlexiClick drill driver in a full-fledged SDS plus hammer drill. Thus, it is the only 12 V drill driver that is suitable with a impact energy of 0.9 J for effortless hammer drilling in concrete. The GFA 12-H is part of the 12 V FlexiClick system and offers numerous, easy to change attachments. It is suitable for many different applications and thus makes the life easier for the craftsmen. The Bosch Professional FlexiClick system – perfectly equipped for professional work. The GFA 12-H is suitable for hammer drilling up to 10 mm in concrete and up to 16 mm in masonry and stone. It is compatible with the 12 V FlexiClick drill screwdriver GSR 12V-35 FC and GSR 12V-15 FC Use the GSR 12V-35 FC for best work progress.

This text is machine translated.

Scope of delivery

  • GFA 12-H professional
  • Additional handle
  • Depth stop
  • box,carton

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)