• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GMS 100-23 Cable locator

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable locator

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

5

Width

300 mm

Height

200 mm

Length

400 cm

Type

GMS 100-23

10 cm

100 mm

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376017 Bosch Professional GMS 100-23 Cable locator

Description

Detector GMS 100-23, When drilling in the wall, you want to do the work and be sure that you do not encounter an obstacle. Our locating device GMS 100-23 Professional enables an easy and intuitive detection of metallic objects and conducting cables. The location results appear in the color-coded marker hole. The device is equipped with a user-friendly On-Mode-operation and has a marking hole for marking the location results. The robust GMS 100-23 was developed for rough construction sites, and is equipped with dust and splash protection according to IP54 and an shock absorbing rubber casing. Our GMS 100-23 Professional helps in the detection and localization of metals and live cables behind walls. The localization of objects in walls before drilling ensures safer work, especially during renovation work, when cabinets, fitted kitchens, sinks, boilers and heating systems or air conditioning and sprinkler systems can be installed. This detector not only determines the center of the located object but also indicates whether it is a metal object or a live cable.

This text is machine translated.

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)