• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GOL 32 D + BT160 + GR 500 Level Incl. tripod Range (max.): 120 m Optical magnification (max.): 32 x

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BOSCH GOL 32 D + BT160 + GR 500

  • IP 54120 m working range
  • This text is machine translated.

Technical specifications

  • Leveling accuracy ± 1 mm to 30 m.Unit of measurement 360 degrees
Product type

Level

Features

Incl. tripod

Range (max.)

120 m

Accuracy (+/-)

1 mm

Optical magnification (max.)

32 x

Tripod thread mount

5/8"

Length

213 mm

Width

134 mm

Height

143 mm

Dim

(L x W x H) 213 x 134 x 143 mm

Weight

1.5 kg

Weight, information

approx.

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

GOL 32 D + BT160 + GR 500

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586584 Bosch Professional GOL 32 D + BT160 + GR 500 Level Incl. tripod Range (max.): 120 m Optical magnification (max.): 32 x

Warranty Terms

Warranty Terms 2586584 Bosch Professional GOL 32 D + BT160 + GR 500 Level Incl. tripod Range (max.): 120 m Optical magnification (max.): 32 x

Description

Features

  • Robust and reliable - optimally suitable for outdoor useideal for outdoor use due to a robust housing with dust and splash-proof protection (IP 54)Bright lens for a sharp image of the targetSafe transport by locking device for the compensator

Scope of delivery

  • Level controller GOL 32 D
  • Stand BT 160 Professional
  • Adjusting pin
  • Allen key
  • Lens protection
  • Measuring rod GR 500 Professional
  • Plumb

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)