• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GOL 32 D Level Range (max.): 120 m Optical magnification (max.): 32 x

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Optical levelling device GOL 32D Professional

  • IP 54

Technical specifications

  • Unit of measurement (scaling): 360°/400 Gon
  • Dust and splash-water protection: IP54
  • lens opening: 36 mm
  • Field of view: 1°30'
  • Minimum measurement range: 0.3 m
  • compensator (levelling range): 15"
  • high accuracy in a single measurement: 1 mm/30 m
Product type

Level

Range (max.)

120 m

Optical magnification (max.)

32 x

Tripod thread mount

5/8"

Length

215 mm

Width

135 mm

Height

145 mm

Dim

(L x W x H) 215 x 135 x 145 mm

Weight

1.5 kg

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

GOL 32 D

Type

GOL 32D Professional

Reading range

120 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 377020 Bosch Professional GOL 32 D Level Range (max.): 120 m Optical magnification (max.): 32 x

Warranty Terms

Warranty Terms 377020 Bosch Professional GOL 32 D Level Range (max.): 120 m Optical magnification (max.): 32 x

Description

Ideal for outdoor use due to a robust housing with dust and splash protection (IP54)
Fast aperture for a sharp image of the target
Compensator lock for safe transport
Target collimator for rough alignment
Penta prism makes it easy to read the circular vial
Erect image
Large focusing knob for easy alignment
Fast aperture for a sharp image of the target (measuring rod)
Endless gon/angle setting using knobs with friction-braked rotation

Features

  • Precise work on long distances thanks to the integrated collimator for coarse goal setting and the focusing screw to focus
  • sharp image of the objective by the bright lens
  • cross-hairs: lens can be adjusted to your own eyesight
  • Safe Transport by locking device for the compensator
  • Robust design with built-in target collimator and integrated in the device box level.

Scope of delivery

  • Lens protection
  • plumb-line
  • Allen key
  • Case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 352.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)