• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 12V-32 06019N7001 Cordless drill Li-ion

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional GSR 12V-32 06019N7001 Cordless drill Li-ion

  • / Li-ion battery
  • Torque (max.) (details) 32 Nm

Technical specifications

Product type

Cordless drill

Technology

Li-ion

No. of power packs included

0

Max. torque

32 Nm

Weight

5

Width

200 mm

Height

100 mm

Length

200 cm

Dim

(L x W x H) 200 cm x 200 mm x 100 mm

12.0 V

160 mm

0.8-10 mm

10 mm

10 mm

35 mm

35 mm

32 Nm

Lithium-ions

21-32 Nm

0.7 kg

0-475 1/min

0-1800 1/min

1.5 m/s²

1.5 m/s²

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473540 Bosch Professional GSR 12V-32 06019N7001 Cordless drill Li-ion

User & Safety Instructions

User & Safety Instructions 3473540 Bosch Professional GSR 12V-32 06019N7001 Cordless drill Li-ion

Description

Battery-operated drill screwdriver GSR 12V-32, the wireless GSR 12V-32 professional offers the best tool control with Advanced KickBack Control. This technology minimizes the risk of injury if a drill is abruptly stuck or even if the tool rotates slowly around its drilling axis and the holding force increases slowly. With a head length of 142 mm and a height of 160 mm the tool is extremely compact and makes drilling or screwing simple even in narrow or difficult to access places. In addition, repeated work is less tiring with this light drill, which weighs just 0.7 kg. The GSR 12V-32 professional is suitable for all types of screw and drilling applications in wood and metal. Additional information: The GSR 12V-32 Professional is equipped with Advanced KickBack Control, a brushless motor, a robust metal chuck, a bright working light and a belt clip. L-BOXX 102

This text is machine translated.

Scope of delivery

  • With 6 bits. L-BOXX 102

Hints

Without battery and charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)