• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 12V-32 06019N7004 Cordless drill 12 V Li-ion

EAN:
Part number:
Item no:
1/6
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery operated drill screwdriver GSR 12V-32, 2x GBA 12V 2.0Ah, 36-piece. Accessories, tool bag

  • 12 V/ Li-ion battery

Technical specifications

Product type

Cordless drill

Voltage

12 V

Technology

Li-ion

No. of power packs included

2

12.0 V

160 mm

2.0 Ah

0.8-10 mm

10 mm

10 mm

35 mm

35 mm

32 Nm

Lithium-ions

21-32 Nm

0.7 kg

0-475 1/min

0-1800 1/min

1.5 m/s²

1.5 m/s²

2

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473547 Bosch Professional GSR 12V-32 06019N7004 Cordless drill 12 V Li-ion

Security datasheet

Security datasheet 3473547 Bosch Professional GSR 12V-32 06019N7004 Cordless drill 12 V Li-ion

Description

Battery-operated drill screwdriver GSR 12V-32, the wireless GSR 12V-32 professional offers the best tool control with Advanced KickBack Control. This technology minimizes the risk of injury if a drill is abruptly stuck or even if the tool rotates slowly around its drilling axis and the holding force increases slowly. With a head length of 142 mm and a height of 160 mm the tool is extremely compact and makes drilling or screwing simple even in narrow or difficult to access places. In addition, repeated work is less tiring with this light drill, which weighs just 0.7 kg. The GSR 12V-32 professional is suitable for all types of screw and drilling applications in wood and metal. Additional information: The GSR 12V-32 Professional is equipped with Advanced KickBack Control, a brushless motor, a robust metal chuck, a bright working light and a belt clip. 2 x battery GBA 12V 2.0Ah (1 600 Z00 02X). GAL 12V-20 Professional charger 36-piece accessories Tool case

This text is machine translated.

Scope of delivery

  • 2x battery GBA 12V 2.0Ah (1 600 Z00 02X)
  • GAL 12V-20 Professional charger
  • 36-piece accessories
  • Tool case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 360.94*

More interesting products

(*All information is plus legal VAT)