• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 18V-55 06019H5204 Cordless drill 18 V 4.0 Ah Li-ion incl. case, incl. spare battery

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional GSR 18V-55 06019H5204 Cordless drill 18 V 4.0 Ah Li-ion incl. case, incl. spare battery

  • 18 V/4.0 Ah Li-ion battery
  • Torque (max.) (details) 55 Nm
  • Screw Ø (max.) (details) 8 mm

Technical specifications

Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

4.0 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

0 - 450 / 1,750 U/min

Max. torque

55 Nm

Max. screw Ø

8 mm

Max. drill diameter

38 mm

Drill chuck clamping range

1,5 - 13 mm

Features

incl. case

incl. spare battery

Weight

2.0 kg

Weight, information

incl. rechargeable battery

Width

360 mm

Height

155 mm

Length

442 mm

Dim

(L x W x H) 442 x 360 x 155 mm

Power supply (LOV)

rechargeable

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207689 Bosch Professional GSR 18V-55 06019H5204 Cordless drill 18 V 4.0 Ah Li-ion incl. case, incl. spare battery

Description

Cordless drill GSR 18V-55 Powerful 18V drill for introductory class with Bosch brushless motor. Robust and powerful. Large power potential of 55 Nm and 1,750 min-1, for maximum efficiency while working in wood and metal. Robust 13 mm metal chuck from Roehm, for ideal power transmission while drilling and screwing. Brushless motor for longer tool life and higher battery performance. Included in the delivery, 2 x battery ProCORE18V, quick charger GAL 18V-40.

This text is machine translated.

Scope of delivery

  • GSR 18V-55, 2 x 4.0 Ah ProCORE18V, GAL 18V-40, L-BOXX

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)