• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 18V-65 06019N3206 Cordless drill Li-ion

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated drill screwdriver GSR 18V-65, 2 x battery ProCORE18V 4.0Ah, L-BOXX-case

  • / Li-ion battery

Technical specifications

Product type

Cordless drill

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

0 – 550 / 0 – 2,100 min-1 U/min

Drill chuck clamping range

1,5 - 13 mm

Weight

1.06 kg

Weight, information

without rechargeable battery

Width

77 mm

Height

209 mm

Length

166 mm

Dim

(L x W x H) 166 x 77 x 209 mm

Factory colour

Blue

18 V

209 mm

4.0 Ah

13 mm

13 mm

35 mm

35 mm

63 Nm

31-63 Nm

0-550 1/min

0-2100 1/min

2

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 3375742 Bosch Professional GSR 18V-65 06019N3206 Cordless drill Li-ion

Description

Cordless drill GSR 18V-65, If you're looking for a cordless drill that provides the Power you need for difficult screw applications, you'll find nothing better than the Bosch drill screwdriver GSR 18V-65 Professional. It drills effortlessly through metal, wood or plastic thanks to the improved torque of 31/63 Nm and a speed of 0-550/0-2100 min⁻¹. This compact tool with a handy head length of only 166 mm allows narrow, difficult areas to work with. The selectable KickBack Control prevents accidental tool kickback and ensures your safety. Moreover, the double work light provides even more Leuchtkraft for illuminating the workplace. Whether furniture technician, carpenter, electrician or metal worker, the Bosch drill screwdriver GSR 18V-65 professional is the tool of choice for difficult screwing applications. It is suitable for drilling up to 35 mm in wood, screws in wood up to 10 mm and drilling in metal up to 13 mm. 2 x battery ProCORE18V 4.0Ah (1 600 A01 6GB). Quick charger GAL 18V-40 professional (2 607 226 251) 1 L-BOXX case

This text is machine translated.

Scope of delivery

  • 2 x battery ProCORE18V 4.0Ah (1 600 A01 6GB)
  • Quick charger GAL 18V-40 professional (2 607 226 251)
  • 1 L-BOXX case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 645.98*

More interesting products

(*All information is plus legal VAT)