• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GST 18V-125 S solo Cordless jigsaw 06015B2000 incl. case, w/o battery, w/o charger 18 V

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless jig-saw GST 18V-125 S solo

  • 18 V
  • Number of strokes (max.): 3500 /min
  • Upstroke (max.): 26 mm

Technical specifications

Product type

Cordless jigsaw

Features

incl. case

w/o battery

w/o charger

Battery voltage

18 V

Number of strokes (max.)

3500 /min

Upstroke (max.)

26 mm

Cutting depth (max.) (wood)

125 mm

Cutting depth (max.) (steel)

10 mm

Cutting depth (max.) (aluminium)

20 mm

Cable length

0 mm

Dim

(L x W x H) 242 x 78 x 191 mm

Length

242 mm

Width

78 mm

Height

191 mm

Weight

2 kg

Weight, information

without rechargeable battery

Type (Bosch)

Bosch Professional (blue)

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804839 Bosch Professional GST 18V-125 S solo Cordless jigsaw 06015B2000 incl. case, w/o battery, w/o charger 18 V

Warranty Terms

Warranty Terms 2804839 Bosch Professional GST 18V-125 S solo Cordless jigsaw 06015B2000 incl. case, w/o battery, w/o charger 18 V

Description

Robust design and brushless motor ensure excellent run time and longer tool life. This rechargeable jig saw has excellent value for money in its segment. Easy solution, which is focused on important core functions such as SDS saw-blade holder, LED, 4-stage pendulum action or speed pre-selection.

This text is machine translated.

Scope of delivery

  • GST 18V-125 S
  • 1 x T 144 D jigsaw blade, Speed for Wood
  • Suction set
  • Splinter guard
  • With no rechargeable battery
  • L-Boxx 136
  • L-Boxx insert for the device and charger

Hints

Bosch Professional 18V battery is required - not included in scope of delivery. We recommend Bosch Professional 18V 4.0 Ah PROCore rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 287.99€ 285.99*

More interesting products

(*All information is plus legal VAT)