Thermal imaging camera GTC 12V-450-13, 1 x battery GBA 12V 2.0Ah in L-BOXX
Thermal imaging camera
Temperature reading range
Bolometer matrix
Technical specifications
Type
GTC 12V-450-13
Product type
IR camera
Optics
56°
Battery voltage
12 V
Voltage
12 V
0.4 kg
-10-50 °C
TRUE
TRUE
FALSE
42°
56°
256 px
192 px
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410405 Bosch Professional GTC 12V-450-13 IR camera
Description
GTC 12V-450-13 Thermal Imager, GTC 12V-450-13 Professional is your entry-level tool for easy visualization of temperature differences. With a resolution of 256 x 192 pixels and a clear 2.8-inch display with full focus on the infrared image, you can quickly analyze temperature fluctuations in a variety of scenarios. Its compact design means it fits easily into any tool bag and is therefore perfect for professionals. And with IP54 protection, resistance against falls from up to 2 m and a protective flap for the IR-sensor the camera is designed in such a way that it withstands harsh conditions at the construction site. This infrared camera was developed for a fast and efficient temperature analysis and starts in just 3 seconds. The wide field of vision helps to locate heating pipes, to check heating and air-conditioning systems and to find problems in electrical components – especially in interiors. With a user-friendly interface, a work light for dark environments, a laser for marking the measurement point and a visual camera for transparency and picture-in-picture functionality, this infrared camera is Ideal for work in the areas of HVAC, industry, automotive and renovations. The GTC 12V-450-13 Professional offers flexibility in using two power sources, allowing you to switch between 12 V lithium ion batteries and AA alkaline batteries to minimize downtime. The USB interface lets you seamlessly take and transfer up to 500 images to ensure high efficiency at work. This thermal imager is also compatible with accessories such as the AA1 battery adapter, so you are always ready for any task. L-BOXX 136 (1 600 A01 2G0). L-BOXX insert for device 1 x Tool case Quick charger GAL 12V-40 Professional (1 600 A01 9R3). 1 x battery GBA 12V 2.0Ah (1 600 Z00 02X). USB-C® CABLE (1 600 A01 L6H)
This text is machine translated.
Scope of delivery
IR Camera
1x battery GBA 12V 2.0Ah (1 600 Z00 02X)
Quick charger GAL 12V-40 professional (1 600 A01 9R3)
L-BOXX 136 (1 600 A01 2G0) incl. insert
USB-C® CABLE (1 600 A01 L6H)
Tool case
Description
GTC 12V-450-13 Thermal Imager, GTC 12V-450-13 Professional is your entry-level tool for easy visualization of temperature differences. With a resolution of 256 x 192 pixels and a clear 2.8-inch display with full focus on the infrared image, you can quickly analyze temperature fluctuations in a variety of scenarios. Its compact design means it fits easily into any tool bag and is therefore perfect for professionals. And with IP54 protection, resistance against falls from up to 2 m and a protective flap for the IR-sensor the camera is designed in such a way that it withstands harsh conditions at the construction site. This infrared camera was developed for a fast and efficient temperature analysis and starts in just 3 seconds. The wide field of vision helps to locate heating pipes, to check heating and air-conditioning systems and to find problems in electrical components – especially in interiors. With a user-friendly interface, a work light for dark environments, a laser for marking the measurement point and a visual camera for transparency and picture-in-picture functionality, this infrared camera is Ideal for work in the areas of HVAC, industry, automotive and renovations. The GTC 12V-450-13 Professional offers flexibility in using two power sources, allowing you to switch between 12 V lithium ion batteries and AA alkaline batteries to minimize downtime. The USB interface lets you seamlessly take and transfer up to 500 images to ensure high efficiency at work. This thermal imager is also compatible with accessories such as the AA1 battery adapter, so you are always ready for any task. L-BOXX 136 (1 600 A01 2G0). L-BOXX insert for device 1 x Tool case Quick charger GAL 12V-40 Professional (1 600 A01 9R3). 1 x battery GBA 12V 2.0Ah (1 600 Z00 02X). USB-C® CABLE (1 600 A01 L6H)
This text is machine translated.
Scope of delivery
IR Camera
1x battery GBA 12V 2.0Ah (1 600 Z00 02X)
Quick charger GAL 12V-40 professional (1 600 A01 9R3)
L-BOXX 136 (1 600 A01 2G0) incl. insert
USB-C® CABLE (1 600 A01 L6H)
Tool case
What kind of Thermal Imaging Cameras are you looking for?