• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 20-230 P 06018C1103 Angle grinder 230 mm 2000 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Angle grinder GWS 20-230 P

  • Compact 230 mm angle grinder with protection switch
  • This text is machine translated.

Technical specifications

Product type

Angle grinder

2000 W

Disc diameter

230 mm

Operating voltage

230 V

Mandrel thread

M14

Length

473 mm

Width

193 mm

Height

138 mm

Dim

(L x W x H) 473 x 193 x 138 mm

Weight

5.5 kg

Weight, information

with cable

Type (Bosch)

Bosch Professional (blue)

Idle speed

6500 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521267 Bosch Professional GWS 20-230 P 06018C1103 Angle grinder 230 mm 2000 W

Warranty Terms

Warranty Terms 2521267 Bosch Professional GWS 20-230 P 06018C1103 Angle grinder 230 mm 2000 W

Description

Features

  • High removal rate thanks to new 2.000 W motor ensures strong separation results;
  • Lower overall engine system heating and improved contact between motor and carbon brushes for longer life;
  • Protection switch for increased user protection

Scope of delivery

  • Angle grinder GWS 20-230 P
  • Collet flange
  • Tightening nut
  • Additional handle
  • Two key hole
  • box,carton

More interesting products

(*All information is plus legal VAT)