• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 22-230 J 06018C1301 Angle grinder 230 mm incl. cutting disc 2200 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 225.16
-18 %
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Angle grinder GWS 22-230 J including diamond cutting disc

  • 2200 W

Technical specifications

Product type

Angle grinder

Features

incl. cutting disc

2200 W

Disc diameter

230 mm

Cable length

0 mm

Operating voltage

230 V

Mandrel thread

M14

Length

500 mm

Width

240 mm

Height

140 mm

Dim

(L x W x H) 500 x 240 x 140 mm

Weight

5500 g

Weight, information

with cable

Type (Bosch)

Bosch Professional (blue)

Idle speed

6500 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521271 Bosch Professional GWS 22-230 J 06018C1301 Angle grinder 230 mm incl. cutting disc 2200 W

Warranty Terms

Warranty Terms 2521271 Bosch Professional GWS 22-230 J 06018C1301 Angle grinder 230 mm incl. cutting disc 2200 W

Description

High removal rate thanks to the new 2,200W motor enables convincing separation results;
Lower overall engine system heating and improved contact between the motor and carbon brushes for longer periods of time
Tool life;
Soft start-up and restart protection for increased user protection

This text is machine translated.

Features

  • Soft start-up, restart protection.

Scope of delivery

  • Angle grinder GWS 22-230 J
  • Collet flange
  • Tightening nut
  • Two key hole
  • Folding cardboard box
  • Diamond cutting disc - 2608615065

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 277.93€ 237.76*

More interesting products

(*All information is plus legal VAT)