• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Readyy'y Handheld battery vacuum cleaner Incl. battery

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch series 2 BBHF214G rod vacuum cleaner/electric broom 2-in-1 rod vacuum cleaner battery dry bag-less gray

  • ,

Technical specifications

  • Product type: 2-in-1 rod vacuum cleaner
  • Duration (max) 35 min
  • Sound power 78 dB(A) RH 1PW
  • Weight: 2.4 kg.
Product type

Handheld battery vacuum cleaner

Factory colour

Grey

Power supply (LOV)

rechargeable

Features

Incl. battery

Vacuum technology

Without pouch

Width

265 mm

Height

1160 mm

Length

165 mm

Weight

2.4 kg

Dim

(L x W x H) 165 x 265 x 1160 mm

Battery voltage

14.4 V

Rechargeable battery technology

Li-ion

Depth

165 mm

Charging time

5 h

Power supply via

Rechargeable battery

UKCA

yes

Washable filter

yes

Telescopic tube

no

Number of power levels

2

yes

Parking position

yes

Runtime

35 min

Documents & Downloads

Datasheet

Datasheet 3557288 Bosch Readyy'y Handheld battery vacuum cleaner Incl. battery

User & Safety Instructions

User & Safety Instructions 3557288 Bosch Readyy'y Handheld battery vacuum cleaner Incl. battery

Description

Finally! Without cable. Without compromising flexibility. The perfect helper for quick cleaning with a consistently high performance.

For every challenge: Cleans all floors and even under furniture quickly thanks to an extremely flexible nozzle connection. For other surfaces the removable handset is Ideal.
Always within easy reach: Cordless vacuuming without borders thanks to free standing function for easy storage and charging at every point in the household.
Powerful cleaning performance: Thanks to the motorized Power nozzle and the efficient air flow for visibly strong cleaning results.
The practical 2 in 1 solution: Wireless handheld vacuum cleaner with removable handheld device for more flexibility.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)