CONNECTED Oral-B APP passes through all cleaning areas so that no area is left out
INTERACTIVE DISPLAY shows PERFECT CLEANING, tracks brushing time & pressure and reminds of changing the brush head
VISUAL ON pressure control for healthier teeth & gums - signals when the pressure is TOO TIGHT, TOO GENTLE or EXACTLY CORRECT
EASY SELECTION from 5 CLEANING MODES: Daily cleaning, intensive cleaning, sensitive, super sensitive, brightening
100% CLEAN TEETH & HEALTHIER GUMS than a traditional manual toothbrush
Oral-B IO - our MOST ADVANCED TECHNOLOGY with individually driven bristles & round brush head inspired by dentists
Technical specifications
Product type
Electric toothbrush
Technology (toothbrushes)
Rotating/vibrating/pulsating
Power supply (LOV)
rechargeable
Factory colour
Black
Features
Travel case
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843518 Braun Oral-B iO Series 6 Black Lava Geschenk Edition 487115 Electric toothbrush Rotating/vibrating/pulsating Black
Description
The iO6 uses the best cleaning technology from Oral-B, the gentle micro-vibrations with a unique, dental practitioner. Inside inspired round brush head combined, for the feel of a professional tooth cleaning every day. Clinically confirmed technology developed to prevent problems before they occur. With the Oral-B APP one can follow the individual cleaning duration and cover and ensure that no places are forgotten. Can be synchronized with the Apple Health APP to track the average cleaning time every day. For best results, the brush head should be replaced every 3 months.
The iO6 uses the best cleaning technology from Oral-B, the gentle micro-vibrations with a unique, dental practitioner. Inside inspired round brush head combined, for the feel of a professional tooth cleaning every day. Clinically confirmed technology developed to prevent problems before they occur. With the Oral-B APP one can follow the individual cleaning duration and cover and ensure that no places are forgotten. Can be synchronized with the Apple Health APP to track the average cleaning time every day. For best results, the brush head should be replaced every 3 months.
This text is machine translated.
Scope of delivery
Handset
Charger
1x brush head
User manual.
What kind of Electrical Toothbrushes & Oral Irrigators are you looking for?