• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik DigiFrame 320 Business Line Digital photo frame 81.3 cm 32 inch EEC: G (A - G) 1920 x 1080 Pixel Blac

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 829.00 / piece)
€ 829.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brown Digi frame 320 Business Line

  • Full HD compatibility in case of photo and video files
  • Built-in stereo speakers (3 W x 2)
  • 1920 x 1080p resolution
  • This text is machine translated.

Technical specifications

Product type

Digital photo frame

Playback of

Photo

Video

Display resolution

1920 x 1080 Pixel

Image format

16:9

Interfaces

USB

Card reader

HDMI™

AV

Power supply (LOV)

mains-powered

Width

750.4 mm

Height

42 mm

Depth

449.7 mm

Factory colour

Black

G (A - G)

Dim

(W x H x D) 750.4 x 42 x 449.7 mm

Display (cm)

81.3 cm

Screen size diagonal (inches)

32 inch

38 kWh/year

Power consumption (off)

0.6 W

Power consumption (ON)

38.4 W

Standby consumption

1.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1718096 Braun Phototechnik DigiFrame 320 Business Line Digital photo frame 81.3 cm 32 inch EEC: G (A - G) 1920 x 1080 Pixel Blac

Information

Information 1718096 Braun Phototechnik DigiFrame 320 Business Line Digital photo frame 81.3 cm 32 inch EEC: G (A - G) 1920 x 1080 Pixel Blac

Description

Conventional forms for customer approach such as posters, signs or flyer of today in everyday business no longer. Advertising effective, digital displays complement or replace increasingly paper and posters and bring desired business content and inform directly at the point of sale (POS). In particular, large-scale, digital photo frames are ideal for this purpose, convince with pin-sharp photos, graphics, and videos and impress customers, partners or guests.

The Business Line series meets the high requirements of high-quality presentations and comfortable operation. The programmable on and off times and the adjustable Data Access stands in the Business Line significantly from a traditional TV solution. Other features like ien powerful external power supply, a variety of connection options and long-panel technology underscore the unique selling the brown Business Line Frames.

This text is machine translated.

Features

  • High viewing angle by 32 inch IPS display technology
  • 1920 x 1080p resolution
  • 16:9 picture format
  • Full HD compatibility in case of photo and video files
  • USB input
  • SD card reader
  • HDMI input
  • AV input
  • Stereo AV-output (3.5 mm jack)
  • Built-in stereo speakers (3 W x 2)
  • IR remote control
  • Auto start
  • Auto-play
  • Auto-loop
  • VESA preparation 100 x 100 mm

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)